Microchip 2N2907A PNP Transistor, 600 mA PNP, 60 V, 3-Pin TO-18
- RS Stock No.:
- 764-352
- Mfr. Part No.:
- 2N2907A
- Manufacturer:
- Microchip
Subtotal (1 box of 194 units)*
€559.11
(exc. VAT)
€687.73
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 194 + | €2.882 | €559.11 |
*price indicative
- RS Stock No.:
- 764-352
- Mfr. Part No.:
- 2N2907A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | PNP Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-18 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | 2N2 | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type PNP Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-18 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series 2N2 | ||
Standards/Approvals EN ISO 20345 | ||
- COO (Country of Origin):
- PH
The Microchip Radiation-hardened NPN silicon switching transistor designed for efficient switching operations in military and space applications, ensuring reliability under extreme conditions.
Qualified per MIL-PRF-19500/255 for high-reliability applications
Supports collector-emitter voltage of 60 Vdc and collector current up to 600 mAdc
Available in various configurations for different design requirements
Exhibits thermal resistance of 325 °C/W, enhancing thermal management
Characterised by excellent switching performance across multiple frequencies
Related links
- Microchip JANTX2N2907A Bipolar Transistor 60 V dc, 3-Pin TO-18
- Microchip 2N2907AUB Bipolar Transistor 60 V dc, 3-Pin TO-18
- Microchip JANTX2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Microchip 2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Semelab 2N2907ACSM Transistor 60 V, 3-Pin LCC 1
- onsemi Transistor -60 V, 3-Pin TO-92
- Microchip JAN2N2907A Bipolar Transistor 60 V dc, 3-Pin TO-206AA
- Microchip JANTX2N2907AUB Bipolar Transistor 60 V dc, 3-Pin TO-206AA
