onsemi Transistor, -600 mA PNP, -60 V, 3-Pin TO-92
- RS Stock No.:
- 739-0331
- Mfr. Part No.:
- KSP2907ATA
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- 1,620 unit(s) ready to ship from another location
- Plus 1,820 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.164 | €1.64 |
| 100 - 990 | €0.148 | €1.48 |
| 1000 - 2490 | €0.132 | €1.32 |
| 2500 - 4990 | €0.115 | €1.15 |
| 5000 + | €0.09 | €0.90 |
*price indicative
- RS Stock No.:
- 739-0331
- Mfr. Part No.:
- KSP2907ATA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | KSP2907A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 20.95mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series KSP2907A | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSP2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi Transistor -60 V dc, 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- Microchip JANTX2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
- Microchip 2N2905A Bipolar Transistor 60 V, 3-Pin TO-39
- Microchip 2N2907A PNP Transistor 60 V, 3-Pin TO-18
- Semelab 2N2907ACSM Transistor 60 V, 3-Pin LCC 1
