onsemi BC846BPDW1T1G General Purpose Transistor, 100 mA NPN, 65 V, 6-Pin SOT-363
- RS Stock No.:
- 765-298
- Mfr. Part No.:
- BC846BPDW1T1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 200 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
- Plus 2,600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | €0.022 | €4.40 |
| 2000 - 9800 | €0.022 | €4.40 |
| 10000 - 19800 | €0.021 | €4.20 |
| 20000 + | €0.02 | €4.00 |
*price indicative
- RS Stock No.:
- 765-298
- Mfr. Part No.:
- BC846BPDW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Complementary | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS Compliant | |
| Series | BC846BPDW1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Complementary | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 380mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals RoHS Compliant | ||
Series BC846BPDW1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi SBC846BLT1G General Purpose Transistor 65 V dc, 3-Pin SOT-23
- Nexperia BC856S -100 mA PNP 3-Pin SOT-363
- onsemi BC846BDW1T1G Transistor 65 V, 6-Pin SOT-363
- Nexperia BC846BS 100 mA NPN 6-Pin SOT-363
- Nexperia BC846S 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- onsemi MBT3904DW1T1G General Purpose Transistor 40 V dc, 6-Pin SOT-363
- Nexperia BC846DS Transistor 65 V, 6-Pin SOT-457
