onsemi SBC846BLT1G General Purpose Transistor, 100 mA NPN, 65 V dc, 3-Pin SOT-23
- RS Stock No.:
- 765-306
- Mfr. Part No.:
- SBC846BLT1G
- Manufacturer:
- onsemi
Add 2000 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
- Plus 3,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | €0.017 | €3.40 | - |
| 2000 - 4800 | €0.016 | €3.20 | 5% |
| 5000 - 19800 | €0.016 | €3.20 | 5% |
| 20000 + | €0.015 | €3.00 | 11% |
*price indicative
- RS Stock No.:
- 765-306
- Mfr. Part No.:
- SBC846BLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Silicon Transistor | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.3mm | |
| Series | BC846ALT1G | |
| Height | 1.11mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Silicon Transistor | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.3mm | ||
Series BC846ALT1G | ||
Height 1.11mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi BC846BPDW1T1G General Purpose Transistor 65 V, 6-Pin SOT-363
- Nexperia BC856S -100 mA PNP 3-Pin SOT-363
- onsemi BC846ALT1G Transistor 65 V, 3-Pin SOT-23
- onsemi BC856BLT3G Transistor -65 V, 3-Pin SOT-23
- onsemi BC846BLT1G Transistor 65 V, 3-Pin SOT-23
- onsemi BC846BLT3G Transistor 65 V, 3-Pin SOT-23
- onsemi BC846ALT3G Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846 100 mA NPN 3-Pin SOT-23
