Microchip JANTX2N2222A Transistor, 800 mA NPN, 50 V dc, 3-Pin TO-18
- RS Stock No.:
- 838-598
- Mfr. Part No.:
- JANTX2N2222A
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€2.46
(exc. VAT)
€3.03
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit |
|---|---|
| 1 + | €2.46 |
*price indicative
- RS Stock No.:
- 838-598
- Mfr. Part No.:
- JANTX2N2222A
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 50V dc | |
| Package Type | TO-18 | |
| Mount Type | Threaded Through Hole | |
| Transistor Configuration | Silicon Transistor | |
| Maximum Collector Base Voltage VCBO | 75V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 0.5W | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Height | 5.33mm | |
| Series | 2N2221A–2N2222A | |
| Width | 5.84mm | |
| Standards/Approvals | MIL-PRF-19500/255 | |
| Length | 19.03mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 50V dc | ||
Package Type TO-18 | ||
Mount Type Threaded Through Hole | ||
Transistor Configuration Silicon Transistor | ||
Maximum Collector Base Voltage VCBO 75V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 0.5W | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Height 5.33mm | ||
Series 2N2221A–2N2222A | ||
Width 5.84mm | ||
Standards/Approvals MIL-PRF-19500/255 | ||
Length 19.03mm | ||
Non Compliant
- COO (Country of Origin):
- PH
Related links
- Microchip JANTX2N2222AUB Bipolar Transistor 50 V dc, 3-Pin UBC
- Microchip 2N2219A Bipolar Transistor 50 V dc, 3-Pin TO-39
- Microchip JAN2N2222A Bipolar Transistor 50 V dc, 3-Pin TO-206AA
- Microchip 2N2222AUB Bipolar Transistor 50 V dc, 3-Pin UBC
- onsemi BC33740BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33716TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TAR Transistor 50 V, 3-Pin TO-92
