STMicroelectronics MJD45H11T4 Transistor, 8 A PNP, 80 V, 3-Pin DPAK
- RS Stock No.:
- 102-4115
- Mfr. Part No.:
- MJD45H11T4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-4115
- Mfr. Part No.:
- MJD45H11T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 40 | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Height | 2.38mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 40 | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Height 2.38mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics MJD45H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi MJD45H11T4G Transistor -80 V, 3-Pin DPAK
- onsemi MJD45H11G Transistor -80 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin IPAK
- onsemi MJD45H11-1G Transistor -80 V, 3-Pin IPAK
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi MJD45H11G PNP Transistor -80 V, 3-Pin DPAK
- onsemi MJD45H11TF PNP Transistor 80 V, 3-Pin DPAK
