STMicroelectronics MJD44H11T4 Transistor, 8 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 686-7903
- Distrelec Article No.:
- 304-43-884
- Mfr. Part No.:
- MJD44H11T4
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 10 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 3,370 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.576 | €5.76 |
*price indicative
- RS Stock No.:
- 686-7903
- Distrelec Article No.:
- 304-43-884
- Mfr. Part No.:
- MJD44H11T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Width | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Width 10.1mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11G Transistor 80 V dc, 3-Pin DPAK
- onsemi Transistor 80 V dc, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
