onsemi D45H11G Transistor, -10 A PNP, -80 V, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€27.10

(exc. VAT)

€33.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.542€27.10
100 - 450€0.429€21.45
500 - 950€0.364€18.20
1000 +€0.312€15.60

*price indicative

RS Stock No.:
103-2946
Mfr. Part No.:
D45H11G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Power Dissipation Pd

2W

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

40MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

30.02mm

Length

10.53mm

Series

D45H

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CZ

PNP Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy