onsemi Transistor, -15 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 790-5299
- Mfr. Part No.:
- 2N6491G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
- 65 unit(s) ready to ship from another location
- Plus 535 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.396 | €6.98 |
*price indicative
- RS Stock No.:
- 790-5299
- Mfr. Part No.:
- 2N6491G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 90V dc | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Height | 1.18mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Series | 2N6491 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 90V dc | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Height 1.18mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Series 2N6491 | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi D45VH10G Transistor -80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi MJF45H11G Transistor -80 V, 3-Pin TO-220
- onsemi D45H11G Transistor -80 V, 3-Pin TO-220
