Nexperia PZT2222A,115 Transistor, 600 mA NPN, 40 V, 4-Pin SOT-223
- RS Stock No.:
- 103-8161
- Mfr. Part No.:
- PZT2222A,115
- Manufacturer:
- Nexperia
Image representative of range
Add 3000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€109.00
(exc. VAT)
€134.00
(inc. VAT)
- 2,000 unit(s) shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | €0.109 | €109.00 | - |
| 3000 + | €0.10 | €100.00 | 8% |
*price indicative
- RS Stock No.:
- 103-8161
- Mfr. Part No.:
- PZT2222A,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.15W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | PZT2222A | |
| Height | 1.65mm | |
| Width | 3.7mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.15W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series PZT2222A | ||
Height 1.65mm | ||
Width 3.7mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- onsemi PZT2222AT1G Bipolar Transistor 40 V, 4-Pin SOT-223
- Nexperia PMST2222A 600 mA NPN 3-Pin UMT
- Nexperia PMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia MMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
- Nexperia PBRN123ET 600 mA NPN 3-Pin SOT-23
