Diodes Inc DZT2222A-13 Transistor, 600 mA NPN, 40 V, 4-Pin SOT-223
- RS Stock No.:
- 122-2350
- Mfr. Part No.:
- DZT2222A-13
- Manufacturer:
- DiodesZetex
Add 7500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€237.50
(exc. VAT)
€292.50
(inc. VAT)
- 2,500 unit(s) shipping from 22 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.095 | €237.50 | - |
| 7500 + | €0.092 | €230.00 | 3% |
*price indicative
- RS Stock No.:
- 122-2350
- Mfr. Part No.:
- DZT2222A-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.55mm | |
| Width | 7.1mm | |
| Series | DZT2222A | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.55mm | ||
Width 7.1mm | ||
Series DZT2222A | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
- onsemi PZT2222AT1G Bipolar Transistor 40 V, 4-Pin SOT-223
- Diodes Inc DZT5551-13 Transistor 160 V, 4-Pin SOT-223
- onsemi PZT3904T1G Transistor 40 V, 4-Pin SOT-223
- Diodes Inc FZT1051ATA Transistor 40 V, 4-Pin SOT-223
- Nexperia PBSS4540Z 5 A NPN 4-Pin SOT-223
- onsemi MBT2222ADW1T1G Transistor 40 V, 6-Pin SOT-363
