Nexperia BCP54,115 Transistor, 1 A NPN, 45 V, 4-Pin SOT-223

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 115 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.488€2.44-
50 - 120€0.408€2.0416%
125 - 245€0.394€1.9719%
250 - 495€0.364€1.8225%
500 +€0.32€1.6034%

*price indicative

Packaging Options:
RS Stock No.:
112-5447
Mfr. Part No.:
BCP54,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Maximum Transition Frequency ft

180MHz

Maximum Power Dissipation Pd

960mW

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

63

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.5mm

Series

BCP54

Standards/Approvals

RoHS

Width

3.5mm

Height

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy