Diodes Inc BC847A-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Image representative of range

Subtotal (1 reel of 3000 units)*

€63.00

(exc. VAT)

€78.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.021€63.00

*price indicative

RS Stock No.:
121-9439
Mfr. Part No.:
BC847A-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

110

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

300MHz

Maximum Power Dissipation Pd

300mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Width

2.5mm

Series

BC847A

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy