Diodes Inc BC847AW-7-F Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 822-8997
- Mfr. Part No.:
- BC847AW-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 250 units)*
€12.00
(exc. VAT)
€14.75
(inc. VAT)
- Plus 4,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | €0.048 | €12.00 |
*price indicative
- RS Stock No.:
- 822-8997
- Mfr. Part No.:
- BC847AW-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | BC847AW | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series BC847AW | ||
Width 2.2mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC847AW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847BW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847BT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847AT-7-F Transistor 45 V, 3-Pin SOT-523
- Diodes Inc BC847B-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847C-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847A-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
