Diodes Inc BC857B-7-F Transistor, -100 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9443
- Mfr. Part No.:
- BC857B-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Add 6000 more to save €6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
- 6,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.021 | €63.00 | - |
| 6000 - 9000 | €0.02 | €60.00 | €6.00 |
| 12000 - 27000 | €0.019 | €57.00 | €24.00 |
| 30000 - 57000 | €0.018 | €54.00 | €90.00 |
| 60000 + | €0.017 | €51.00 | €240.00 |
*price indicative
- RS Stock No.:
- 121-9443
- Mfr. Part No.:
- BC857B-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Transition Frequency ft | 200MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC857B | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Transition Frequency ft 200MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC857B | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BC857B-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC857CT-7-F Transistor -45 V, 3-Pin SOT-523
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857BS-7-F Transistor -45 V, 6-Pin SOT-363
