Diodes Inc BC857CT-7-F Transistor, -100 mA PNP, -45 V, 3-Pin SOT-523

Subtotal (1 pack of 50 units)*

€3.30

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.066€3.30

*price indicative

Packaging Options:
RS Stock No.:
711-4888
Mfr. Part No.:
BC857CT-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-523

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

420

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

900μm

Length

1.7mm

Series

BC857CT

Width

1.75mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy