onsemi SMMBT2907ALT1G Transistor, -600 mA PNP, -60 V dc, 3-Pin SOT-23
- RS Stock No.:
- 122-0157
- Mfr. Part No.:
- SMMBT2907ALT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
- Plus 24,000 unit(s) shipping from 10 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.021 | €63.00 |
*price indicative
- RS Stock No.:
- 122-0157
- Mfr. Part No.:
- SMMBT2907ALT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi SMMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- onsemi MMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-23
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin TO-92
