Diodes Inc DMMT3906W-7-F Transistor, -200 mA PNP, -40 V, 6-Pin SOT-363
- RS Stock No.:
- 122-0212
- Mfr. Part No.:
- DMMT3906W-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 3000 units)*
€480.00
(exc. VAT)
€600.00
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.16 | €480.00 |
*price indicative
- RS Stock No.:
- 122-0212
- Mfr. Part No.:
- DMMT3906W-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.4mm | |
| Series | DMMT3906W | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -40V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.4mm | ||
Series DMMT3906W | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DMMT3906W-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMBT3906T-7-F Transistor -40 V, 3-Pin SOT-523
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMBT3906-7-F Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 6-Pin SOT-23
