onsemi MBT3906DW1T1G Transistor, -200 mA PNP, -40 V, 6-Pin SOT-363

Subtotal (1 tape of 100 units)*

€7.20

(exc. VAT)

€8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.072€7.20

*price indicative

Packaging Options:
RS Stock No.:
791-6075
Mfr. Part No.:
MBT3906DW1T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-40V

Maximum Power Dissipation Pd

150mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

1kHz

Minimum DC Current Gain hFE

30

Pin Count

6

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy