Diodes Inc MMBT5551-7-F Transistor, 600 mA NPN, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 122-0262
- Mfr. Part No.:
- MMBT5551-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 3000 units)*
€81.00
(exc. VAT)
€99.00
(inc. VAT)
- 3,000 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.027 | €81.00 |
| 6000 - 9000 | €0.026 | €78.00 |
| 12000 - 27000 | €0.023 | €69.00 |
| 30000 - 57000 | €0.023 | €69.00 |
| 60000 + | €0.022 | €66.00 |
*price indicative
- RS Stock No.:
- 122-0262
- Mfr. Part No.:
- MMBT5551-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MMBT5551 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MMBT5551 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMDT5551-7-F Transistor 160 V, 6-Pin SOT-363
