onsemi MMBT5551LT1G Transistor, 600 mA NPN, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 178-7579
- Mfr. Part No.:
- MMBT5551LT1G
- Manufacturer:
- onsemi
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€90.00
(exc. VAT)
€120.00
(inc. VAT)
- 3,000 unit(s) shipping from 07 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.03 | €90.00 | - |
| 15000 + | €0.029 | €87.00 | 3% |
*price indicative
- RS Stock No.:
- 178-7579
- Mfr. Part No.:
- MMBT5551LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MMBT5551 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MMBT5551 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 6-Pin SOT-23
- onsemi FMBM5551 Transistor 160 V, 6-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
