Diodes Inc DSS4140U-7 NPN Transistor, 1 A, 40 V, 3-Pin SOT-323
- RS Stock No.:
- 122-1455
- Mfr. Part No.:
- DSS4140U-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 3000)**
€0.074
(exc. VAT)
€0.091
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | €0.074 | €222.00 |
9000 + | €0.065 | €195.00 |
**price indicative
- RS Stock No.:
- 122-1455
- Mfr. Part No.:
- DSS4140U-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc DSS4140U-7 NPN Transistor 40 V, 3-Pin SOT-323
- Diodes Inc DSS4160U-7 NPN Transistor 60 V, 3-Pin SOT-323
- Diodes Inc BC817-40W-7 NPN Transistor 45 V, 3-Pin SOT-323
- Diodes Inc 2DD2656-7 NPN Low Saturation Bipolar Transistor 30 V,...
- Diodes Inc MMST3904-7-F NPN Transistor 40 V, 3-Pin SOT-323
- Diodes Inc DSS4240T-7 NPN Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 NPN Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DNBT8105-7 NPN Transistor 60 V, 3-Pin SOT-23