Diodes Inc DSS4160U-7 Transistor, 1 A NPN, 60 V, 3-Pin SOT-323
- RS Stock No.:
- 166-0014
- Mfr. Part No.:
- DSS4160U-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 166-0014
- Mfr. Part No.:
- DSS4160U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DSS4160U | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 400mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DSS4160U | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DSS4160U-7 Transistor 60 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc 2DD2656-7 Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- ROHM Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3HZGT106 Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
