Diodes Inc DNLS350E-13 Transistor, 3 A NPN, 50 V, 4-Pin SOT-223

Subtotal (1 reel of 2500 units)*

€302.50

(exc. VAT)

€372.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.121€302.50

*price indicative

RS Stock No.:
122-2892
Mfr. Part No.:
DNLS350E-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.55mm

Height

1.65mm

Standards/Approvals

No

Width

7.1mm

Series

DNLS350

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy