onsemi MJ4502G Transistor, 30 A PNP, 100 V, 2-Pin TO-204
- RS Stock No.:
- 125-0068
- Mfr. Part No.:
- MJ4502G
- Manufacturer:
- onsemi
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€448.70
(exc. VAT)
€551.90
(inc. VAT)
- Shipping from 25 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €4.487 | €448.70 | - |
| 200 - 400 | €4.209 | €420.90 | 6% |
| 500 + | €4.026 | €402.60 | 10% |
*price indicative
- RS Stock No.:
- 125-0068
- Mfr. Part No.:
- MJ4502G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 30A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 200W | |
| Transistor Polarity | PNP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Length | 39.37mm | |
| Width | 26.67mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 30A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 200W | ||
Transistor Polarity PNP | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Length 39.37mm | ||
Width 26.67mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 100 V, 2-Pin TO-204
- onsemi MJ21195G Transistor -250 V, 3-Pin TO-204
- onsemi Transistor 90 V, 2-Pin TO-204
- onsemi MJ802G Transistor 90 V, 2-Pin TO-204
- onsemi MJ21196G Transistor 250 V, 3-Pin TO-204
- onsemi Transistor -80 V, 2-Pin TO-204
- onsemi Transistor -250 V, 2-Pin TO-204
- onsemi 2N5684G Transistor -80 V, 2-Pin TO-204
