onsemi MJ21195G Transistor, -30 A PNP, -250 V, 3-Pin TO-204

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€51.85

(exc. VAT)

€63.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€5.185€51.85-
100 +€4.754€47.548%

*price indicative

Packaging Options:
RS Stock No.:
184-4938
Mfr. Part No.:
MJ21195G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-30A

Maximum Collector Emitter Voltage Vceo

-250V

Package Type

TO-204

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V dc

Transistor Polarity

PNP

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

250W

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

200°C

Pin Count

3

Height

8.51mm

Length

39.37mm

Standards/Approvals

No

Width

26.67mm

Automotive Standard

No

COO (Country of Origin):
MX
The MJ21195G and MJ21196G utilize Perforated Emitter technology and a specifically designed for high power audio output, disk head positioners and linear applications.

Total Harmonic Distortion Characterized

High DC Current Gain - hFE = 25 Min @ IC = 8 Adc

Excellent Gain Linearity

High SOA: 3 A, 80 V, 1 Second

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy