onsemi MMUN2113LT3G Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin

Subtotal (1 pack of 25 units)*

€2.45

(exc. VAT)

€3.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,650 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 +€0.098€2.45

*price indicative

Packaging Options:
RS Stock No.:
690-0133
Mfr. Part No.:
MMUN2113LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

225mW

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

-5V

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

1.65mm

Height

900μm

Width

900μm

Series

MMUN2113

Automotive Standard

AEC-Q101

Dual Resistor Digital PNP Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy