onsemi MMUN2231LT1G Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

€69.00

(exc. VAT)

€84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.023€69.00

*price indicative

RS Stock No.:
145-2847
Mfr. Part No.:
MMUN2231LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

8

Maximum Power Dissipation Pd

400mW

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.01mm

Series

MMUN2231L

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

COO (Country of Origin):
CN

Dual Resistor Digital NPN Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy