onsemi MMUN2211LT1G Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 145-3097
- Mfr. Part No.:
- MMUN2211LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 15000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
In Stock
- 78,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.028 | €84.00 | - |
| 15000 + | €0.026 | €78.00 | 7% |
*price indicative
- RS Stock No.:
- 145-3097
- Mfr. Part No.:
- MMUN2211LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 230mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Length | 2.9mm | |
| Series | MMUN2211L | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 230mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Length 2.9mm | ||
Series MMUN2211L | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
- onsemi MMUN2235LT1G Digital Transistor 3-Pin
- onsemi MMUN2234LT1G Digital Transistor 3-Pin
- onsemi MMUN2233LT1G Digital Transistor 3-Pin
- onsemi MMUN2216LT1G Digital Transistor 3-Pin
- onsemi MMUN2214LT1G Digital Transistor 3-Pin
