onsemi MMBTA56LT1G Transistor, -500 mA PNP, -80 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€81.00

(exc. VAT)

€99.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.027€81.00
6000 - 12000€0.025€75.00
15000 +€0.024€72.00

*price indicative

RS Stock No.:
145-3286
Mfr. Part No.:
MMBTA56LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

50MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

4V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.11mm

Length

3.04mm

Standards/Approvals

No

Series

MMBTA56L

Width

1.4mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy