onsemi MJF31CG Transistor, 3 A NPN, 100 V dc, 3-Pin TO-220
- RS Stock No.:
- 145-3573
- Mfr. Part No.:
- MJF31CG
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€23.70
(exc. VAT)
€29.15
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.474 | €23.70 |
| 100 - 200 | €0.461 | €23.05 |
| 250 - 450 | €0.449 | €22.45 |
| 500 - 950 | €0.438 | €21.90 |
| 1000 + | €0.426 | €21.30 |
*price indicative
- RS Stock No.:
- 145-3573
- Mfr. Part No.:
- MJF31CG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.63mm | |
| Height | 1.18mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.63mm | ||
Height 1.18mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin DPAK
- onsemi TIP35CG Transistor 100 V dc, 3-Pin SOT-93
- onsemi 2N6284G Transistor 100 V dc, 3-Pin TO-204
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi BD243CG Transistor 100 V dc, 3-Pin TO-220
- onsemi TIP29CG Transistor 100 V dc, 3-Pin TO-220
