onsemi Transistor, 4 A NPN, 100 V dc, 3-Pin DPAK
- RS Stock No.:
- 125-0071
- Mfr. Part No.:
- MJD243T4G
- Manufacturer:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0071
- Mfr. Part No.:
- MJD243T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 10MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.73mm | |
| Length | 10.41mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 12.5W | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 10MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.73mm | ||
Length 10.41mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJD243T4G Transistor 100 V dc, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi Transistor 300 V dc, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin TO-263
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
