onsemi 30A02CH-TL-E Transistor, -700 mA PNP, -30 V, 3-Pin CPH

Subtotal (1 reel of 3000 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.13€390.00

*price indicative

RS Stock No.:
145-3930
Mfr. Part No.:
30A02CH-TL-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-700mA

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

CPH

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-30V

Maximum Transition Frequency ft

520MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

200

Transistor Polarity

PNP

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.8mm

Length

2.9mm

Standards/Approvals

No

Height

900μm

Series

30A02CH

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy