onsemi Transistor, -1 A PNP, -50 V, 3-Pin CPH
- RS Stock No.:
- 145-4110
- Mfr. Part No.:
- CPH3116-TL-E
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4110
- Mfr. Part No.:
- CPH3116-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | CPH | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 900mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Series | CPH3116 | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type CPH | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 900mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Series CPH3116 | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
- onsemi 50A02CH-TL-E Transistor -50 V, 3-Pin CPH
- onsemi CPH3240-TL-E NPN Transistor 100 V, 3-Pin CPH
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi 25 V 20 → 40 mA, 6-Pin CPH
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi CPH5512-TL-E Dual Isolated PIN Diode 50V, 5-Pin CPH
