onsemi BD14016STU Transistor, 1.5 A PNP, 80 V, 3-Pin TO-126
- RS Stock No.:
- 145-4563
- Mfr. Part No.:
- BD14016STU
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4563
- Mfr. Part No.:
- BD14016STU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BD140 | |
| Width | 3.45mm | |
| Standards/Approvals | No | |
| Length | 8.3mm | |
| Height | 27.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BD140 | ||
Width 3.45mm | ||
Standards/Approvals No | ||
Length 8.3mm | ||
Height 27.5mm | ||
Automotive Standard No | ||
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BD14016STU Transistor -80 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
- onsemi BD140G Transistor -80 V, 3-Pin TO-225
- onsemi BD13610STU Transistor -45 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi BD13916STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13910STU Transistor 80 V, 3-Pin TO-126
