onsemi BD14016STU Transistor, -1.5 A, -80 V, 3-Pin TO-126

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
761-3357
Mfr. Part No.:
BD14016STU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current (Idc)

-1.5 A

Maximum Collector Emitter Voltage (Vceo)

-80 V

Pin Count

3

Package Type

TO-126

Maximum Collector Base Voltage (VCBO)

-80 V

Maximum Emitter Base Voltage (VEBO)

-5 V

Maximum Operating Temperature

150 °C

Mount Type

Through Hole

Transistor Configuration

Single

Power PNP Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy