onsemi Transistor, 1.5 A NPN, 25 V, 3-Pin TO-92
- RS Stock No.:
- 145-5537
- Mfr. Part No.:
- SS8050DTA
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 4000 more to save €8.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€154.00
(exc. VAT)
€190.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.077 | €154.00 | - |
| 4000 + | €0.075 | €150.00 | €8.00 |
*price indicative
- RS Stock No.:
- 145-5537
- Mfr. Part No.:
- SS8050DTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi SS8050DTA Transistor 25 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-225
- onsemi KSP10BU Transistor 25 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-225
- onsemi SS8550DTA Transistor -25 V, 3-Pin TO-92
- onsemi SS8550CBU Transistor 25 V, 3-Pin TO-92
- onsemi SS8550CTA Transistor 25 V, 3-Pin TO-92
