- RS Stock No.:
- 739-0319
- Mfr. Part No.:
- KSP10BU
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.248
(exc. VAT)
€0.305
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.248 | €2.48 |
*price indicative |
- RS Stock No.:
- 739-0319
- Mfr. Part No.:
- KSP10BU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RF Bipolar Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 25 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 3 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.58 x 3.86 x 4.58mm |
- RS Stock No.:
- 739-0319
- Mfr. Part No.:
- KSP10BU
- Manufacturer:
- onsemi