STMicroelectronics BUL138 Transistor, 5 A NPN, 400 V, 3-Pin TO-220
- RS Stock No.:
- 145-9187
- Mfr. Part No.:
- BUL138
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 75 units)*
€64.13
(exc. VAT)
€78.90
(inc. VAT)
Last RS stock
- Final 1,650 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.855 | €64.13 |
*price indicative
- RS Stock No.:
- 145-9187
- Mfr. Part No.:
- BUL138
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 800V | |
| Minimum DC Current Gain hFE | 8 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 80W | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 29.75mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 800V | ||
Minimum DC Current Gain hFE 8 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 80W | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 29.75mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- STMicroelectronics BUL138 Transistor 400 V, 3-Pin TO-220
- onsemi FJP5555TU Transistor 400 V, 3-Pin TO-220
- STMicroelectronics BUL128D-B Transistor 400 V, 3-Pin TO-220
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
- STMicroelectronics TIP50 Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009TU Transistor 400 V, 3-Pin TO-220
