STMicroelectronics BUL128D-B Transistor, 4 A NPN, 400 V, 3-Pin TO-220

Get a bulk buy discount

Add 500 more to save €10.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

€18.65

(exc. VAT)

€22.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 450€0.373€18.65-
500 - 1200€0.353€17.65€10.00
1250 +€0.335€16.75€47.50

*price indicative

RS Stock No.:
168-6437
Mfr. Part No.:
BUL128D-B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

700V

Minimum Operating Temperature

0°C

Maximum Emitter Base Voltage VEBO

9V

Minimum DC Current Gain hFE

10

Transistor Polarity

NPN

Maximum Power Dissipation Pd

70W

Pin Count

3

Maximum Operating Temperature

150°C

Length

10.4mm

Width

4.6mm

Standards/Approvals

No

Height

28.9mm

Automotive Standard

No

High Voltage Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy