Nexperia PMST3906,115 Transistor, -200 mA PNP, -40 V, 3-Pin SOT-323
- RS Stock No.:
- 146-0467
- Mfr. Part No.:
- PMST3906,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€72.00
(exc. VAT)
€90.00
(inc. VAT)
- Shipping from 17 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.024 | €72.00 |
*price indicative
- RS Stock No.:
- 146-0467
- Mfr. Part No.:
- PMST3906,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PMST3906 | |
| Length | 2.2mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PMST3906 | ||
Length 2.2mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PMST3906 -200 mA PNP 3-Pin SOT-323
- onsemi MMBT3906WT1G Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Nexperia MMBT3906 -200 mA PNP 3-Pin SOT-23
- Nexperia PMBT3906 -200 mA PNP 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
