Nexperia PUMD12,115 Resistor-Equipped Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT
- RS Stock No.:
- 151-2754
- Mfr. Part No.:
- PUMD12,115
- Manufacturer:
- Nexperia
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€19.00
(exc. VAT)
€23.25
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 250 | €0.076 | €19.00 | - |
| 500 - 1000 | €0.072 | €18.00 | 5% |
| 1250 - 2250 | €0.054 | €13.50 | 28% |
| 2500 + | €0.051 | €12.75 | 32% |
*price indicative
- RS Stock No.:
- 151-2754
- Mfr. Part No.:
- PUMD12,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.1mm | |
| Height | 950μm | |
| Series | PUMD12 | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.1mm | ||
Height 950μm | ||
Series PUMD12 | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia PUMD12 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD18 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD24 100 mA NPN + PNP 6-Pin SOT
- Nexperia PDTA113ZT -100 mA PNP 3-Pin SOT
- Nexperia PDTC144WT 100 mA NPN 3-Pin SOT
- Nexperia PDTA124XQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124XQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA143EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
