Nexperia PEMD12,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-666
- RS Stock No.:
- 153-2841
- Mfr. Part No.:
- PEMD12,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 4000 units)*
€300.00
(exc. VAT)
€368.00
(inc. VAT)
- Shipping from 18 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.075 | €300.00 |
*price indicative
- RS Stock No.:
- 153-2841
- Mfr. Part No.:
- PEMD12,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-666 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN + PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Series | PEMD12 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-666 | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN + PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Series PEMD12 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PEMD12 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD3 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD10 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD48 100 mA 6-Pin SOT-666
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD13 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
