onsemi Transistor, -100 mA PNP, -30 V, 6-Pin SOT-563
- RS Stock No.:
- 162-9195
- Mfr. Part No.:
- NST30010MXV6T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9195
- Mfr. Part No.:
- NST30010MXV6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 270 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 661mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 600μm | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 270 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 661mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 600μm | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NST30010MXV6T1G Transistor -30 V, 6-Pin SOT-563
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin TO-92
- Diodes Inc BC847BVC-7 Dual NPN Transistor 45 V, 6-Pin SOT-563
- ROHM EMD53T2R Transistor 6-Pin SOT-563
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BWT1G Transistor -30 V, 3-Pin SOT-323
