onsemi BC858BWT1G Transistor, -100 mA PNP, -30 V, 3-Pin SOT-323
- RS Stock No.:
- 800-9676
- Mfr. Part No.:
- BC858BWT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-9676
- Mfr. Part No.:
- BC858BWT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC858B | |
| Width | 1.35mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC858B | ||
Width 1.35mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BC858BWT1G Transistor -30 V, 3-Pin SOT-323
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- Diodes Inc Transistor -30 V, 3-Pin SOT-323
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858CLT3G Transistor -30 V, 3-Pin SOT-23
