onsemi SBC807-40WT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 162-9251
- Mfr. Part No.:
- SBC807-40WT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)
€0.057
(exc. VAT)
€0.07
(inc. VAT)
11300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.057 | €171.00 |
6000 + | €0.053 | €159.00 |
**price indicative
- RS Stock No.:
- 162-9251
- Mfr. Part No.:
- SBC807-40WT1G
- Manufacturer:
- onsemi
Related links
- onsemi SBC807-40WT1G PNP Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC807-25W-7 PNP Transistor -45 V, 3-Pin SOT-323
- Nexperia BC807W PNP Transistor -45 V, 3-Pin SOT-323
- Nexperia BC807-40W -500 mA 3-Pin SOT-323
- Infineon BC817K25WH6433XTMA1 NPN Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC817-40W-7 NPN Transistor 45 V, 3-Pin SOT-323
- Nexperia BC817-40W 500 mA 3-Pin SOT-323
- Nexperia BC817-16W 500 mA 3-Pin SOT-323