Infineon BC817K25WH6433XTMA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 857-8135
- Mfr. Part No.:
- BC817K25WH6433XTMA1
- Manufacturer:
- Infineon
Bulk discount available
Price Each (On a Reel of 10000)**
€0.026
(exc. VAT)
€0.032
(inc. VAT)
999999 Within 1 working day(s) (IE stock)*
999999 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 40000 | €0.026 | €260.00 |
50000 - 90000 | €0.026 | €260.00 |
100000 + | €0.025 | €250.00 |
**price indicative
- RS Stock No.:
- 857-8135
- Mfr. Part No.:
- BC817K25WH6433XTMA1
- Manufacturer:
- Infineon
Related links
- Diodes Inc BC817-40W-7 NPN Transistor 45 V, 3-Pin SOT-323
- Nexperia BC817-40W 500 mA 3-Pin SOT-323
- Nexperia BC817-16W 500 mA 3-Pin SOT-323
- Infineon BC817K40E6327HTSA1 NPN Transistor 45 V, 3-Pin SOT-23
- Infineon BC817K25E6433HTMA1 NPN Transistor 45 V, 3-Pin SOT-23
- onsemi SBC807-40WT1G PNP Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC807-25W-7 PNP Transistor -45 V, 3-Pin SOT-323
- Nexperia BC807W PNP Transistor -45 V, 3-Pin SOT-323