Nexperia BC807W Transistor, -500 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 816-7700
- Mfr. Part No.:
- BC807W
- Manufacturer:
- Nexperia
Add 600 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 300 units)*
€11.70
(exc. VAT)
€14.40
(inc. VAT)
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 300 | €0.039 | €11.70 | - |
| 600 - 1200 | €0.035 | €10.50 | 10% |
| 1500 + | €0.031 | €9.30 | 20% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€99.00
(exc. VAT)
€121.77
(inc. VAT)
- RS Stock No.:
- 816-7700
- Mfr. Part No.:
- BC807W
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | BC807 | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Width | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series BC807 | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Width 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- onsemi SBC807-40WT1G Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23

