onsemi MJ15001G Transistor, 15 A NPN, 140 V, 2-Pin TO-204

Subtotal (1 tray of 100 units)*

€415.20

(exc. VAT)

€510.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€4.152€415.20

*price indicative

RS Stock No.:
163-0035
Mfr. Part No.:
MJ15001G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

140V

Package Type

TO-204

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200W

Minimum DC Current Gain hFE

25

Maximum Transition Frequency ft

2MHz

Pin Count

2

Maximum Operating Temperature

200°C

Series

MJ15001

Width

26.67mm

Length

39.37mm

Standards/Approvals

No

Height

20.7mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy