onsemi Transistor, 15 A NPN, 140 V, 2-Pin TO-204
- RS Stock No.:
- 862-4960
- Mfr. Part No.:
- MJ15001G
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€14.98
(exc. VAT)
€18.42
(inc. VAT)
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.49 | €14.98 |
| 20 + | €6.46 | €12.92 |
*price indicative
- RS Stock No.:
- 862-4960
- Mfr. Part No.:
- MJ15001G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 140V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Height | 20.7mm | |
| Length | 39.37mm | |
| Series | MJ15001 | |
| Width | 26.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 140V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 140V | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Height 20.7mm | ||
Length 39.37mm | ||
Series MJ15001 | ||
Width 26.67mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJ15001G Transistor 140 V, 2-Pin TO-204
- onsemi MJ15003G Transistor 140 V, 2-Pin TO-204
- onsemi Transistor 120 V, 2-Pin TO-204
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi 2N3055G Transistor 60 V, 2-Pin TO-204
- onsemi 2N3055AG Transistor 60 V, 2-Pin TO-204
